KEMET C0805X123J4HACAUTO
| Manufacturer | |
| MPN | C0805X123J4HACAUTO |
| LCSC Part # | C2225832 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12nF X8R ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0428 | $ 0.04 |
| 200+ | $ 0.0166 | $ 3.32 |
| 500+ | $ 0.016 | $ 8.00 |
| 1,000+ | $ 0.0157 | $ 15.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C123G4HACAUTO | KEMET | 0805 | 50 | $ 0.1108 | ||
| C0805C123J4HAC7800 | KEMET | 0805 | 0 | $ 0.0281 | ||
| C0805X123J4HAC7800 | KEMET | 0805 | 0 | $ 0.034 | ||
| C0805C123J4HACAUTO | KEMET | 0805 | 0 | $ 0.0343 | ||
| GA0805H123JXXBC31G | VISHAY | 0805 | 0 | $ 0.064 | ||
| GA0805H123JBXBT31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| GA0805H123JBXBR31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| GA0805H123JXABC31G | VISHAY | 0805 | 0 | $ 0.064 | ||
| GA0805H123JBABR31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| GA0805H123JXBBC31G | VISHAY | 0805 | 0 | $ 0.064 | ||
| GA0805H123JBBBT31G | VISHAY | 0805 | 0 | $ 0.081 | ||
| C0805C123G4HAC7800 | KEMET | 0805 | 0 | $ 0.0451 | ||
| C0805X123G4HAC7800 | KEMET | 0805 | 0 | $ 0.0579 | ||
| C0805X123G4HACAUTO | KEMET | 0805 | 0 | $ 0.0665 | ||
| C0805C123F4HAC7800 | KEMET | 0805 | 0 | $ 0.0933 | ||
| C0805X123F4HAC7800 | KEMET | 0805 | 0 | $ 0.1067 | ||
| C0805X123F4HACAUTO | KEMET | 0805 | 0 | $ 0.1456 | ||
| C0805C123F4HACAUTO | KEMET | 0805 | 0 | $ 0.1243 | ||
| C0805C123K4HAC7800 | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805C123M4HAC7800 | KEMET | 0805 | 0 | $ 0.027 |

