KEMET C0603C154M4VACTU
| Manufacturer | |
| MPN | C0603C154M4VACTU |
| LCSC Part # | C2225686 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150nF Y5V ±20% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0457 | $ 0.05 |
| 200+ | $ 0.0177 | $ 3.54 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603F154M500NT | FH | 0603 | 3,000 | $ 0.0088 | ||
| 0603F154Z250CT | Walsin | 0603 | 550 | $ 0.016 | ||
| C0603C154M4VAC7867 | KEMET | 0603 | 0 | $ 0.0574 | ||
| C0603C154M3VACTU | KEMET | 0603 | 0 | $ 0.0469 | ||
| C0603C154M3VAC7867 | KEMET | 0603 | 0 | $ 0.059 | ||
| MA0603YV154M160 | Meritek | 0603 | 0 | $ 0.0386 | ||
| MA0603YV154M250 | Meritek | 0603 | 0 | $ 0.0386 | ||
| MA0603YV154M500 | Meritek | 0603 | 0 | $ 0.0363 | ||
| VJ0603V154MXXCW1BC | VISHAY | 0603 | 0 | $ 0.0684 | ||
| VJ0603V154MXAPW1BC | VISHAY | 0603 | 0 | $ 0.0474 | ||
| CC0603MRY5V7BB154 | YAGEO | 0603 | 0 | $ 0.0165 | ||
| C0603C154Z4VAC7867 | KEMET | 0603 | 0 | $ 0.0557 | ||
| MA0603YV154Z160 | Meritek | 0603 | 0 | $ 0.0257 | ||
| C0603Y5V160-154ZNE | Venkel | 0603 | 0 | $ 0.0326 | ||
| 0603F154Z160CT | Walsin | 0603 | 0 | $ 0.0179 | ||
| C0603C154Z3VACTU | KEMET | 0603 | 0 | $ 0.1429 | ||
| C0603C154Z3VAC7867 | KEMET | 0603 | 0 | $ 0.0573 | ||
| MA0603YV154Z250 | Meritek | 0603 | 0 | $ 0.0257 | ||
| CL10F154ZA8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| VJ0603V154ZXAPW1BC | VISHAY | 0603 | 0 | $ 0.0343 |

