VISHAY GA0805Y124JXJBT31G
| Manufacturer | |
| MPN | GA0805Y124JXJBT31G |
| LCSC Part # | C2225682 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 120nF X7R ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0484 | $ 0.05 |
| 200+ | $ 0.0188 | $ 3.76 |
| 500+ | $ 0.0181 | $ 9.05 |
| 1,000+ | $ 0.0178 | $ 17.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C124J4RACTU | KEMET | 0805 | 0 | $ 0.1406 | ||
| C0805C124J4RAC7800 | KEMET | 0805 | 0 | $ 0.1768 | ||
| 0805Y0160124JXT | Knowles | 0805 | 0 | $ 0.6243 | ||
| 0805J0160124JXT | Knowles | 0805 | 0 | $ 0.591 | ||
| MA0805XR124J160 | Meritek | 0805 | 0 | $ 0.1568 | ||
| VJ0805Y124JXJMT | VISHAY | 0805 | 0 | $ 0.0702 | ||
| VJ0805Y124JXJMR | VISHAY | 0805 | 0 | $ 0.0702 | ||
| VJ0805Y124JXJAR | VISHAY | 0805 | 0 | $ 0.0702 | ||
| VJ0805Y124JXJMP | VISHAY | 0805 | 0 | $ 0.0769 | ||
| VJ0805Y124JXJMC | VISHAY | 0805 | 0 | $ 0.0769 | ||
| VJ0805Y124JXJAC | VISHAY | 0805 | 0 | $ 0.0769 | ||
| VJ0805Y124JXJPW1BC | VISHAY | 0805 | 0 | $ 0.1659 | ||
| VJ0805Y124JXJCW1BC | VISHAY | 0805 | 0 | $ 0.181 | ||
| VJ0805Y124JXJAT | VISHAY | 0805 | 0 | $ 0.1095 | ||
| GA0805Y124JBJBT31G | VISHAY | 0805 | 0 | $ 0.3088 | ||
| GA0805Y124JBJBR31G | VISHAY | 0805 | 0 | $ 0.2865 | ||
| GA0805Y124JXJBR31G | VISHAY | 0805 | 0 | $ 0.2632 | ||
| 0805B124J160CT | Walsin | 0805 | 0 | $ 0.0859 | ||
| CC0805JPX7R7BB124 | YAGEO | 0805 | 0 | $ 0.0738 | ||
| CC0805JRX7R7BB124 | YAGEO | 0805 | 0 | $ 0.0626 |

