LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
New Energy XQEAWT-H0-0000-00000HDE8-SB01 product image
Images for reference only

New Energy XQEAWT-H0-0000-00000HDE8-SB01RoHS

Manufacturer
MPN
XQEAWT-H0-0000-00000HDE8-SB01
LCSC Part #
C22254431
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconNew Energy XQEAWT-H0-0000-00000HDE8-SB01
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.7903$ 15.79
200+$ 6.3012$ 1260.24
500+$ 6.0901$ 3045.05
1,000+$ 5.9869$ 5986.90
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerNew Energy
Packaging-

Introduction

AI Translation

Power of Cree standard and custom LED star boards. Delivers exceptional performance to keep pace with the highest-intensity LED advancements; faster design cycles with industry-standard star boards to shorten development time; maximum flexibility to design to exact specifications using Cree star boards; rapid innovation through collaboration with Cree to develop custom solutions. Product performance rated at binning current Tc = 85°C, with CRI and luminous flux values as minimums. MCPCB manufactured with 2 oz copper, 5052 aluminum, white solder mask, HASL surface finish, RoHS compliant.

Features

AI Translation
  • Superior performance: keeping pace with the latest high-intensity LED trends
  • Faster design: reduced development time using industry-standard star boards
  • Maximum flexibility: design to exact specifications using Xinneng star boards
  • Rapid innovation: co-develop custom solutions with Xinneng

Applications

AI Translation

Prototyping, flashlights, downlights, architectural lighting, directional horticultural lighting, portable lighting, automotive lighting