VISHAY VJ0805Y273KXXPW1BC
| Manufacturer | |
| MPN | VJ0805Y273KXXPW1BC |
| LCSC Part # | C2224729 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 27nF X7R ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0502 | $ 0.05 |
| 200+ | $ 0.0195 | $ 3.90 |
| 500+ | $ 0.0188 | $ 9.40 |
| 1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C273K3RACTU | KEMET | 0805 | 0 | $ 0.0615 | ||
| C0805C273K3RALTU | KEMET | 0805 | 0 | $ 0.0678 | ||
| C0805C273K3RAC7800 | KEMET | 0805 | 0 | $ 0.0773 | ||
| C0805C273K3RAL7800 | KEMET | 0805 | 0 | $ 0.0852 | ||
| 0805Y0250273KXT | Knowles | 0805 | 0 | $ 0.156 | ||
| 0805J0250273KXT | Knowles | 0805 | 0 | $ 0.1127 | ||
| MA0805XR273K250 | Meritek | 0805 | 0 | $ 0.0197 | ||
| C0805X7R250-273KNP | Venkel | 0805 | 0 | $ 0.017 | ||
| VJ0805Y273KLXAJ32 | VISHAY | 0805 | 0 | $ 0.3484 | ||
| GA0805Y273KXXBC31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y273KXXBP31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y273KBXBT31G | VISHAY | 0805 | 0 | $ 0.0373 | ||
| GA0805Y273KBXBR31G | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y273KXXCW1BC | VISHAY | 0805 | 0 | $ 0.056 | ||
| VJ0805Y273KXXAC | VISHAY | 0805 | 0 | $ 0.0658 | ||
| VJ0805Y273KXXMP | VISHAY | 0805 | 0 | $ 0.0658 | ||
| VJ0805Y273KXXMC | VISHAY | 0805 | 0 | $ 0.0658 | ||
| VJ0805Y273KXXAP | VISHAY | 0805 | 0 | $ 0.0859 | ||
| 0805B273K250CT | Walsin | 0805 | 0 | $ 0.0252 | ||
| CC0805KRX7R8BB273 | YAGEO | 0805 | 0 | $ 0.0149 |

