VISHAY VJ0603A271FXXPW1BC
| Manufacturer | |
| MPN | VJ0603A271FXXPW1BC |
| LCSC Part # | C2224604 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 270pF C0G ±1% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0502 | $ 0.05 |
| 200+ | $ 0.0195 | $ 3.90 |
| 500+ | $ 0.0188 | $ 9.40 |
| 1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C271F5GACTU | KEMET | 0603 | 94 | $ 0.6734 | ||
| C0603C271F3GAC7867 | KEMET | 0603 | 0 | $ 0.3608 | ||
| C0603X271F5GACAUTO | KEMET | 0603 | 0 | $ 0.4514 | ||
| C0603C271F5GACAUTO | KEMET | 0603 | 0 | $ 0.2763 | ||
| 0603Y0250271FCT | Knowles | 0603 | 0 | $ 0.4144 | ||
| MA0603CG271F250 | Meritek | 0603 | 0 | $ 0.0461 | ||
| GCM1885C1H271FA16J | muRata | 0603 | 0 | $ 0.199 | ||
| GCM1885C1H271FA16D | muRata | 0603 | 0 | $ 0.1851 | ||
| VJ0603A271FXXCW1BC | VISHAY | 0603 | 0 | $ 0.0571 | ||
| VJ0603D271FLXAR | VISHAY | 0603 | 0 | $ 0.7054 | ||
| VJ0603D271FLXAJ | VISHAY | 0603 | 0 | $ 0.7054 | ||
| VJ0603D271FXXAJ | VISHAY | 0603 | 0 | $ 0.7054 | ||
| VJ0603D271FLXAT | VISHAY | 0603 | 0 | $ 0.7054 | ||
| VJ0603A271FLAAJ32 | VISHAY | 0603 | 0 | $ 0.957 | ||
| VJ0603A271FXAPW1BC | VISHAY | 0603 | 0 | $ 0.0502 | ||
| VJ0603A271FXACW1BC | VISHAY | 0603 | 0 | $ 0.0547 | ||
| GA0603A271FXAAC31G | VISHAY | 0603 | 0 | $ 0.1011 | ||
| GA0603A271FXAAP31G | VISHAY | 0603 | 0 | $ 0.1011 | ||
| GA0603A271FBAAR31G | VISHAY | 0603 | 0 | $ 0.1293 | ||
| 0603N271F250CT | Walsin | 0603 | 0 | $ 0.0259 |

