LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata RHE5G2A271J0M1H03A product image
Images for reference only

muRata RHE5G2A271J0M1H03A

Manufacturer
MPN
RHE5G2A271J0M1H03A
LCSC Part #
C22246013
Packaging
-
Customer #
Key Attributes
270pF X8G ±5% 100V Ceramic Capacitors RoHS
Datasheetpdf iconmuRata RHE5G2A271J0M1H03A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1496$ 0.15
200+$ 0.0597$ 11.94
500+$ 0.0577$ 28.85
1,000+$ 0.0568$ 56.80
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging-
Capacitance270pF
Temperature CoefficientX8G
Tolerance±5%
Voltage Rating100V