KEMET C0805C682F2GECAUTO7210
| Manufacturer | |
| MPN | C0805C682F2GECAUTO7210 |
| LCSC Part # | C2224534 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8nF ±1% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0487 | $ 0.05 |
| 200+ | $ 0.0189 | $ 3.78 |
| 500+ | $ 0.0182 | $ 9.10 |
| 1,000+ | $ 0.0179 | $ 17.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C682F2GECAUTO | KEMET | 0805 | 0 | $ 0.0515 | ||
| C0805X682F2GEC7210 | KEMET | 0805 | 0 | $ 0.0912 | ||
| C0805X682F2GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0977 | ||
| C0805X682F2GEC7800 | KEMET | 0805 | 0 | $ 0.1042 | ||
| C0805C682F2GEC7210 | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805X682F2GECAUTO | KEMET | 0805 | 0 | $ 0.1431 | ||
| C0805C682F2GEC7800 | KEMET | 0805 | 0 | $ 0.0594 | ||
| C0805C682FAGEC7210 | KEMET | 0805 | 0 | $ 0.0462 | ||
| C0805C682FAGECAUTO7210 | KEMET | 0805 | 0 | $ 0.0487 | ||
| C0805C682FAGECAUTO | KEMET | 0805 | 0 | $ 0.0515 | ||
| C0805C682FAGEC7800 | KEMET | 0805 | 0 | $ 0.0486 | ||
| C0805X682FAGECAUTO7210 | KEMET | 0805 | 0 | $ 0.0977 | ||
| C0805X682FAGEC7800 | KEMET | 0805 | 0 | $ 0.1042 | ||
| C0805X682FAGECAUTO | KEMET | 0805 | 0 | $ 0.1117 | ||
| C0805X682FAGEC7210 | KEMET | 0805 | 0 | $ 0.1169 | ||
| C0805C682FAGEC | KEMET | 0805 | 0 | $ 0.7192 | ||
| GCM21B5C2E682FX0AL | muRata | 0805 | 0 | $ 0.4588 |

