VISHAY SIR890DP-T1-GE3
| Manufacturer | |
| MPN | SIR890DP-T1-GE3 |
| LCSC Part # | C222431 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 30A PowerPAK-SO-8 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 810pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 310pF | |
| RDS(on) | 4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.747nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 810pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 310pF | |
| RDS(on) | 4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.747nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 TrenchFET Power MOSFET
- 100 % Rg Tested 100 % UIS Tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Low-Side MOSFET in Synchronous Buck dc-to-dc Converters
- Game Machine
In-Stock: 3
3 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8774 | $ 3.88 |
| 10+ | $ 3.7989 | $ 37.99 |
| 30+ | $ 3.3659 | $ 100.98 |
| 100+ | $ 3.3131 | $ 331.31 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 810pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 310pF | |
| RDS(on) | 4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.747nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 810pF | |
| Current - Continuous Drain(Id) | 30A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 310pF | |
| RDS(on) | 4mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.747nF | |
| Gate Charge(Qg) | 60nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-21 TrenchFET Power MOSFET
- 100 % Rg Tested 100 % UIS Tested
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Low-Side MOSFET in Synchronous Buck dc-to-dc Converters
- Game Machine
C222431 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LWN2005AD5 | Lewa Micro | PDFN-8L(5x6) | 4,735 | $ 0.2264 | ||
| DON90N04 | DOINGTER | DFN5x6-8 | 1,855 | $ 0.1672 | ||
| PJM80N40DN | PJSEMI | PDFN-8L(5x6) | 200 | $ 0.2806 | ||
| MU3012Y | MIRACLE POWER | PDFN-8L(5x6) | 4,585 | $0.1311 $0.1379 | ||
| AP85N04G | ALLPOWER | TDSON-8(5.2x5.9) | 900 | $ 0.2828 | ||
| E100N4P0HL1 | Existar | PDFN-8(5x6) | 338 | $0.6595 $0.8243 | ||
| BSC100N03 | KTP | PDFN5x6-8 | 215 | $0.1343 $0.1413 | ||
| SIRC04DP-T1-GE3 | VISHAY | PowerPAK-SO-8 | 0 | $ 1.0261 | ||
| SQJ886EP-T1_BE3 | VISHAY | PowerPAKSO-8 | 0 | $ 1.4987 | ||
| SQJ858AEP-T1_BE3 | VISHAY | PowerPAK-SO-8 | 0 | $ 0.7222 |



