ITT CANNON MTB2-16SL1-01
| Manufacturer | |
| MPN | MTB2-16SL1-01 |
| LCSC Part # | C22240710 |
| Packaging | - |
| Customer # | |
| Key Attributes | -55℃~+150℃ 16P 3A 1x16P 2.54mm 1 Round Hole Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Positions | 16P | |
| Current Rating | 3A | |
| Holes Structure | 1x16P | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Round Hole | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Positions | 16P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x16P | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Round Hole | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 46.8677 | $ 46.87 |
| 200+ | $ 18.7003 | $ 3740.06 |
| 500+ | $ 18.0758 | $ 9037.90 |
| 1,000+ | $ 17.7674 | $ 17767.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Positions | 16P | |
| Current Rating | 3A | |
| Holes Structure | 1x16P | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Round Hole | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | ITT CANNON | |
| Packaging | - | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Positions | 16P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x16P | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Round Hole | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

