LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET 160MS12AAMA1STD product image
Images for reference only

KEMET 160MS12AAMA1STDRoHS

Manufacturer
MPN
160MS12AAMA1STD
LCSC Part #
C22240432
Packaging
-
Customer #
Key Attributes
Motor Start, Motor Run Capacitors (AC) RoHS
Datasheetpdf iconKEMET 160MS12AAMA1STD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7864$ 6.79
216+$ 2.7084$ 585.01
504+$ 2.6177$ 1319.32
1,008+$ 2.573$ 2593.58
Standard Packaging72/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Motor Start, Motor Run Capacitors (AC)
ManufacturerKEMET
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging72
Sales UnitPiece

Introduction

AI Translation

KEMET MS/MD series aluminum electrolytic capacitors are designed exclusively for intermittent duty and are capable of withstanding the AC voltage applied during motor starting. The capacitor construction consists of double-anode or O-type (double-anode and floating cathode) windings encapsulated in a molded plastic case. KEMET's MD series carries VDE certification to IEC 60252-2 for the specified ratings.

Features

AI Translation
  • Intermittent AC motor starting
  • 6.3mm double ampere tab (quick connect type)
  • VDE certified to IEC 60252-2

Applications

AI Translation

KEMET's MS/MD capacitors are a series of aluminum electrolytic capacitors specifically designed for AC operation, providing leading current to the auxiliary winding to assist motor starting. The capacitor is not permanently connected to the motor winding and is typically switched off automatically after startup.