KEMET C0805X333M3REC7800
| Manufacturer | |
| MPN | C0805X333M3REC7800 |
| LCSC Part # | C2223346 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33nF X7R ±20% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0479 | $ 0.05 |
| 200+ | $ 0.0186 | $ 3.72 |
| 500+ | $ 0.0179 | $ 8.95 |
| 1,000+ | $ 0.0176 | $ 17.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805X7R333M500DT | CCTC | 0805 | 1,000 | $ 0.0054 | ||
| C0805C333M3REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C333M3REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C333M3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X333M3REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805C333M3RECAUTO | KEMET | 0805 | 0 | $ 0.0516 | ||
| C0805X333M3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0685 | ||
| C0805X333M3RECAUTO | KEMET | 0805 | 0 | $ 0.1542 | ||
| 0805J0250333MXT | Knowles | 0805 | 0 | $ 0.1098 | ||
| 0805Y0250333MXT | Knowles | 0805 | 0 | $ 0.1496 | ||
| VJ0805Y333MLXAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805Y333MXXCW1BC | VISHAY | 0805 | 0 | $ 0.0134 | ||
| GA0805Y333MBXBR31G | VISHAY | 0805 | 0 | $ 0.038 | ||
| GA0805Y333MBXBT31G | VISHAY | 0805 | 0 | $ 0.038 | ||
| GA0805Y333MXXBP31G | VISHAY | 0805 | 0 | $ 0.031 | ||
| GA0805Y333MXXBC31G | VISHAY | 0805 | 0 | $ 0.031 | ||
| VJ0805Y333MXXAC | VISHAY | 0805 | 0 | $ 0.0615 | ||
| VJ0805Y333MXXMP | VISHAY | 0805 | 0 | $ 0.0615 | ||
| VJ0805Y333MXXMC | VISHAY | 0805 | 0 | $ 0.0615 | ||
| VJ0805Y333MXXAP | VISHAY | 0805 | 0 | $ 0.0823 |

