VISHAY GA1206Y122MBXBT31G
| Manufacturer | |
| MPN | GA1206Y122MBXBT31G |
| LCSC Part # | C2223113 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.2nF X7R ±20% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0463 | $ 0.05 |
| 200+ | $ 0.018 | $ 3.60 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C122M5RACTU | KEMET | 1206 | 0 | $ 0.0594 | ||
| 1206J0250122MXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y0250122MXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y0500122MET | Knowles | 1206 | 0 | $ 0.2339 | ||
| 1206Y0500122MXT | Knowles | 1206 | 0 | $ 0.2088 | ||
| VJ1206Y122MXXPW1BC | VISHAY | 1206 | 0 | $ 0.0211 | ||
| VJ1206Y122MXXCW1BC | VISHAY | 1206 | 0 | $ 0.0239 | ||
| GA1206Y122MXXBR31G | VISHAY | 1206 | 0 | $ 0.039 | ||
| GA1206Y122MXXBT31G | VISHAY | 1206 | 0 | $ 0.2414 | ||
| GA1206Y122MBXBR31G | VISHAY | 1206 | 0 | $ 0.3349 | ||
| VJ1206Y122MLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y122MXAPW1BC | VISHAY | 1206 | 0 | $ 0.0211 | ||
| VJ1206Y122MXACW1BC | VISHAY | 1206 | 0 | $ 0.0239 | ||
| GA1206Y122MXABT31G | VISHAY | 1206 | 0 | $ 0.039 | ||
| GA1206Y122MXABR31G | VISHAY | 1206 | 0 | $ 0.039 | ||
| GA1206Y122MBABR31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| GA1206Y122MBABT31G | VISHAY | 1206 | 0 | $ 0.0463 | ||
| VJ1206Y122MXAAP | VISHAY | 1206 | 0 | $ 0.0484 | ||
| VJ1206Y122MXAAC | VISHAY | 1206 | 0 | $ 0.0484 | ||
| VJ1206Y122MXAMP | VISHAY | 1206 | 0 | $ 0.0767 |

