VISHAY VJ1206A820GXJCW1BC
| Manufacturer | |
| MPN | VJ1206A820GXJCW1BC |
| LCSC Part # | C2222864 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 82pF C0G ±2% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0462 | $ 0.05 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C820G5GACTU | KEMET | 1206 | 0 | $ 0.2197 | ||
| C1206C820G5GAC7800 | KEMET | 1206 | 0 | $ 0.2762 | ||
| 1206J0500820GAT | Knowles | 1206 | 0 | $ 1.2728 | ||
| 1206J0630820GCT | Knowles | 1206 | 0 | $ 0.3596 | ||
| MA1206CG820G500 | Meritek | 1206 | 0 | $ 0.0794 | ||
| C1206C0G500-820GNE | Venkel | 1206 | 0 | $ 0.0407 | ||
| VJ1206A820GXJPW1BC | VISHAY | 1206 | 0 | $ 0.0415 | ||
| VJ1206A820GXXPW1BC | VISHAY | 1206 | 0 | $ 0.0415 | ||
| VJ1206A820GXXCW1BC | VISHAY | 1206 | 0 | $ 0.0462 | ||
| VJ1206A820GLAAJ32 | VISHAY | 1206 | 0 | $ 0.8598 | ||
| VJ1206A820GXAPW1BC | VISHAY | 1206 | 0 | $ 0.0703 | ||
| VJ1206A820GXACW1BC | VISHAY | 1206 | 0 | $ 0.0771 | ||
| VJ1206A820GXAMP | VISHAY | 1206 | 0 | $ 0.2315 | ||
| VJ1206A820GXAMC | VISHAY | 1206 | 0 | $ 0.2315 | ||
| VJ1206A820GXAAC | VISHAY | 1206 | 0 | $ 0.299 | ||
| 1206N820G500CT | Walsin | 1206 | 0 | $ 0.0375 | ||
| VJ1206A820GLBAJ32 | VISHAY | 1206 | 0 | $ 1.0639 | ||
| VJ1206A820GXBPW1BC | VISHAY | 1206 | 0 | $ 0.1906 | ||
| VJ1206A820GXBCW1BC | VISHAY | 1206 | 0 | $ 0.2006 | ||
| VJ1206A820GXBAP | VISHAY | 1206 | 0 | $ 0.2315 |

