KEMET C0805C223K4JAC7800
| Manufacturer | |
| MPN | C0805C223K4JAC7800 |
| LCSC Part # | C2222483 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF U2J ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0447 | $ 0.04 |
| 200+ | $ 0.0173 | $ 3.46 |
| 500+ | $ 0.0167 | $ 8.35 |
| 1,000+ | $ 0.0164 | $ 16.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C223K4JACAUTO | KEMET | 0805 | 0 | $ 0.0501 | ||
| C0805X223K4JAC7800 | KEMET | 0805 | 0 | $ 0.0484 | ||
| C0805X223K4JACAUTO | KEMET | 0805 | 0 | $ 0.1495 | ||
| C0805X223K3JAC7800 | KEMET | 0805 | 0 | $ 0.0485 | ||
| C0805C223K3JACAUTO | KEMET | 0805 | 0 | $ 0.0501 | ||
| C0805X223K3JACAUTO | KEMET | 0805 | 0 | $ 0.055 | ||
| C0805C223K3JAC7800 | KEMET | 0805 | 0 | $ 0.0547 | ||
| C0805C223K5JAC7800 | KEMET | 0805 | 0 | $ 0.0369 | ||
| C0805X223K5JAC7800 | KEMET | 0805 | 0 | $ 0.0425 | ||
| C0805C223K5JACAUTO | KEMET | 0805 | 0 | $ 0.0441 | ||
| C0805X223K5JACAUTO | KEMET | 0805 | 0 | $ 0.0481 | ||
| C0805C223J4JAC7800 | KEMET | 0805 | 0 | $ 0.0759 | ||
| C0805C223J4JACAUTO | KEMET | 0805 | 0 | $ 0.0804 | ||
| C0805X223J4JAC7800 | KEMET | 0805 | 0 | $ 0.0845 | ||
| C0805X223J4JACAUTO | KEMET | 0805 | 0 | $ 0.0886 | ||
| C0805C223J3JACAUTO | KEMET | 0805 | 0 | $ 0.0805 | ||
| C0805X223J3JAC7800 | KEMET | 0805 | 0 | $ 0.0845 | ||
| C0805X223J3JACAUTO | KEMET | 0805 | 0 | $ 0.0886 | ||
| C0805C223J3JAC7800 | KEMET | 0805 | 0 | $ 0.1983 | ||
| GRM2197U1H223JA01D | muRata | 0805 | 0 | $ 0.2843 |

