KEMET C0805C102J3RECAUTO7210
| Manufacturer | |
| MPN | C0805C102J3RECAUTO7210 |
| LCSC Part # | C2222085 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1nF X7R ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0442 | $ 0.04 |
| 200+ | $ 0.0171 | $ 3.42 |
| 500+ | $ 0.0165 | $ 8.25 |
| 1,000+ | $ 0.0162 | $ 16.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C102J3REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C102J3RECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X102J3REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X102J3REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X102J3RECAUTO | KEMET | 0805 | 0 | $ 0.0665 | ||
| C0805C102J3REC7800 | KEMET | 0805 | 0 | $ 0.0682 | ||
| 0805J0250102JXT | Knowles | 0805 | 0 | $ 0.1293 | ||
| MA0805XR102J250 | Meritek | 0805 | 0 | $ 0.0239 | ||
| C0805X7R250-102JNP | Venkel | 0805 | 0 | $ 0.0204 | ||
| VJ0805Y102JXXPW1BC | VISHAY | 0805 | 0 | $ 0.0468 | ||
| GA0805Y102JXXBC31G | VISHAY | 0805 | 0 | $ 0.0227 | ||
| GA0805Y102JXXBP31G | VISHAY | 0805 | 0 | $ 0.0227 | ||
| GA0805Y102JBXBT31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| GA0805Y102JBXBR31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| VJ0805Y102JXXCW1BC | VISHAY | 0805 | 0 | $ 0.056 | ||
| VJ0805Y102JXXAP | VISHAY | 0805 | 0 | $ 0.0615 | ||
| VJ0805Y102JXXAC | VISHAY | 0805 | 0 | $ 0.0615 | ||
| VJ0805Y102JXXMC | VISHAY | 0805 | 0 | $ 0.087 | ||
| VJ0805Y102JXXMP | VISHAY | 0805 | 0 | $ 0.0823 | ||
| 0805B102J250CT | Walsin | 0805 | 0 | $ 0.0125 |

