KEMET C0402C681G4JAC7867
| Manufacturer | |
| MPN | C0402C681G4JAC7867 |
| LCSC Part # | C2220754 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 680pF U2J ±2% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0458 | $ 0.05 |
| 200+ | $ 0.0178 | $ 3.56 |
| 500+ | $ 0.0171 | $ 8.55 |
| 1,000+ | $ 0.0168 | $ 16.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C681G4JACAUTO | KEMET | 0402 | 0 | $ 0.046 | ||
| C0402C681G3JACAUTO | KEMET | 0402 | 0 | $ 0.0461 | ||
| C0402C681G3JAC7867 | KEMET | 0402 | 0 | $ 0.0562 | ||
| C0402C681G5JAC7867 | KEMET | 0402 | 0 | $ 0.046 | ||
| C0402C681G5JACAUTO | KEMET | 0402 | 0 | $ 0.0591 | ||
| C0402C681F4JAC7867 | KEMET | 0402 | 0 | $ 0.1183 | ||
| C0402C681F4JACAUTO | KEMET | 0402 | 0 | $ 0.3209 | ||
| C0402C681F3JACAUTO | KEMET | 0402 | 0 | $ 0.1508 | ||
| C0402C681F3JAC7867 | KEMET | 0402 | 0 | $ 0.145 | ||
| C0402C681F5JACAUTO | KEMET | 0402 | 0 | $ 0.149 | ||
| C0402C681F5JAC7867 | KEMET | 0402 | 0 | $ 0.1813 | ||
| C0402C681M4JAC7867 | KEMET | 0402 | 0 | $ 0.0163 | ||
| C0402C681K4JAC7867 | KEMET | 0402 | 0 | $ 0.0169 | ||
| C0402C681M4JACAUTO | KEMET | 0402 | 0 | $ 0.0229 | ||
| C0402C681K4JACAUTO | KEMET | 0402 | 0 | $ 0.0235 | ||
| C0402C681J4JACAUTO | KEMET | 0402 | 0 | $ 0.0368 | ||
| C0402C681J4JAC7867 | KEMET | 0402 | 0 | $ 0.0836 | ||
| C0402C681M3JAC7867 | KEMET | 0402 | 0 | $ 0.0163 | ||
| C0402C681K3JAC7867 | KEMET | 0402 | 0 | $ 0.0169 | ||
| C0402C681M3JACAUTO | KEMET | 0402 | 0 | $ 0.0229 |

