LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA20C4803HLR product image
Images for reference only

CTS CA20C4803HLR

Manufacturer
MPN
CA20C4803HLR
LCSC Part #
C22203809
Packaging
SMD2016-4P
Customer #
Key Attributes
SMD2016-4P Oscillators RoHS
Datasheetpdf iconCTS CA20C4803HLR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4458$ 1.45
200+$ 0.578$ 115.60
500+$ 0.5576$ 278.80
1,000+$ 0.5481$ 548.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD2016-4P

Introduction

AI Translation

The CTS CA20C is a low-cost, small-footprint clock oscillator (XO) developed for automotive electronics operating over a wide temperature range. The CA20C features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 - 100MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • EIA-481 tape and reel packaging
  • RoHS compliant

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and IIoT - Wireless Communications - Medical Electronics