KEMET C1206X102K5HACAUTO
| Manufacturer | |
| MPN | C1206X102K5HACAUTO |
| LCSC Part # | C2220200 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF X8R ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0434 | $ 0.04 |
| 200+ | $ 0.0168 | $ 3.36 |
| 500+ | $ 0.0163 | $ 8.15 |
| 1,000+ | $ 0.016 | $ 16.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C102J1HACAUTO | KEMET | 1206 | 3,270 | $ 0.0911 | ||
| C1206C102K5HACAUTO | KEMET | 1206 | 0 | $ 0.0308 | ||
| C1206X102K5HAC7800 | KEMET | 1206 | 0 | $ 0.0358 | ||
| C1206C102K5HAC7800 | KEMET | 1206 | 0 | $ 0.0225 | ||
| C1206C102K1HAC7800 | KEMET | 1206 | 0 | $ 0.0208 | ||
| C1206C102K1HACAUTO | KEMET | 1206 | 0 | $ 0.0287 | ||
| C1206X102K1HAC7800 | KEMET | 1206 | 0 | $ 0.0381 | ||
| C1206X102K1HACAUTO | KEMET | 1206 | 0 | $ 0.0457 | ||
| GA1206H102KXABR31G | VISHAY | 1206 | 0 | $ 0.0892 | ||
| GA1206H102KXABT31G | VISHAY | 1206 | 0 | $ 0.0892 | ||
| GA1206H102KBABR31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H102KBABT31G | VISHAY | 1206 | 0 | $ 0.7501 | ||
| C1206C102J5HAC7800 | KEMET | 1206 | 0 | $ 0.0191 | ||
| C1206X102J5HAC7800 | KEMET | 1206 | 0 | $ 0.0372 | ||
| C1206X102J5HACAUTO | KEMET | 1206 | 0 | $ 0.0448 | ||
| C1206C102J5HACAUTO | KEMET | 1206 | 0 | $ 0.0406 | ||
| GA1206H102JXABT31G | VISHAY | 1206 | 0 | $ 0.0892 | ||
| GA1206H102JXABR31G | VISHAY | 1206 | 0 | $ 0.0892 | ||
| GA1206H102JBABR31G | VISHAY | 1206 | 0 | $ 0.7228 | ||
| GA1206H102JBABT31G | VISHAY | 1206 | 0 | $ 0.7889 |

