VISHAY GA1206Y183KXBBR31G
| Manufacturer | |
| MPN | GA1206Y183KXBBR31G |
| LCSC Part # | C2220048 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 18nF X7R ±10% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0417 | $ 0.04 |
| 200+ | $ 0.0162 | $ 3.24 |
| 500+ | $ 0.0156 | $ 7.80 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KRX7R0BB183 | YAGEO | 1206 | 1,900 | $ 0.0242 | ||
| C1206C183K1RAC7800 | KEMET | 1206 | 0 | $ 0.0767 | ||
| 1206J1000183KXT | Knowles | 1206 | 0 | $ 0.1848 | ||
| 1206Y1000183KXT | Knowles | 1206 | 0 | $ 0.1906 | ||
| 1206Y1000183KET | Knowles | 1206 | 0 | $ 0.2807 | ||
| GRM31MR72A183KA01L | muRata | 1206 | 0 | $ 0.1388 | ||
| VJ1206Y183KLBAJ32 | VISHAY | 1206 | 0 | $ 0.6977 | ||
| GA1206Y183KXBBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y183KBBBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y183KBBBR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y183KXBMP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y183KXBAC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y183KXBMC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y183KXBAP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206Y183KXBMT | VISHAY | 1206 | 0 | $ 0.0599 | ||
| VJ1206Y183KXBPW1BC | VISHAY | 1206 | 0 | $ 0.0748 | ||
| VJ1206Y183KXBCW1BC | VISHAY | 1206 | 0 | $ 0.0821 | ||
| VJ1206Y183KBBAT4X | VISHAY | 1206 | 0 | $ 0.1262 | ||
| VJ1206Y183KLCAJ32 | VISHAY | 1206 | 0 | $ 0.8382 | ||
| 1206B183K101CT | Walsin | 1206 | 0 | $ 0.0368 |

