KEMET C1206C822G8HAC7800
| Manufacturer | |
| MPN | C1206C822G8HAC7800 |
| LCSC Part # | C2219692 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2nF X8R ±2% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0419 | $ 0.04 |
| 200+ | $ 0.0163 | $ 3.26 |
| 500+ | $ 0.0157 | $ 7.85 |
| 1,000+ | $ 0.0154 | $ 15.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C822G8HACAUTO | KEMET | 1206 | 0 | $ 0.0476 | ||
| C1206X822G8HACAUTO | KEMET | 1206 | 0 | $ 0.0737 | ||
| C1206X822G8HAC7800 | KEMET | 1206 | 0 | $ 0.0844 | ||
| C1206C822G4HAC7800 | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206C822G4HACAUTO | KEMET | 1206 | 0 | $ 0.0476 | ||
| C1206X822G4HAC7800 | KEMET | 1206 | 0 | $ 0.0658 | ||
| C1206X822G4HACAUTO | KEMET | 1206 | 0 | $ 0.0737 | ||
| C1206C822F8HAC7800 | KEMET | 1206 | 0 | $ 0.084 | ||
| C1206X822F8HAC7800 | KEMET | 1206 | 0 | $ 0.129 | ||
| C1206X822F8HACAUTO | KEMET | 1206 | 0 | $ 0.136 | ||
| C1206C822F8HACAUTO | KEMET | 1206 | 0 | $ 0.2521 | ||
| C1206C822F4HAC7800 | KEMET | 1206 | 0 | $ 0.084 | ||
| C1206C822F4HACAUTO | KEMET | 1206 | 0 | $ 0.0881 | ||
| C1206X822F4HAC7800 | KEMET | 1206 | 0 | $ 0.1653 | ||
| C1206X822F4HACAUTO | KEMET | 1206 | 0 | $ 0.1743 | ||
| C1206C822J8HAC7800 | KEMET | 1206 | 0 | $ 0.0225 | ||
| C1206C822K8HAC7800 | KEMET | 1206 | 0 | $ 0.0217 | ||
| C1206C822M8HAC7800 | KEMET | 1206 | 0 | $ 0.0217 | ||
| C1206C822K8HACAUTO | KEMET | 1206 | 0 | $ 0.0296 | ||
| C1206C822M8HACAUTO | KEMET | 1206 | 0 | $ 0.0296 |

