KEMET C0805C270F3HAC7800
| Manufacturer | |
| MPN | C0805C270F3HAC7800 |
| LCSC Part # | C2219374 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 27pF X8R ±1% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0408 | $ 0.04 |
| 200+ | $ 0.0158 | $ 3.16 |
| 500+ | $ 0.0153 | $ 7.65 |
| 1,000+ | $ 0.015 | $ 15.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 27pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C270F3HACAUTO | KEMET | 0805 | 0 | $ 0.0465 | ||
| C0805X270F3HAC7800 | KEMET | 0805 | 0 | $ 0.0822 | ||
| C0805X270F3HACAUTO | KEMET | 0805 | 0 | $ 0.0923 | ||
| C0805C270F5HAC7800 | KEMET | 0805 | 0 | $ 0.0408 | ||
| C0805C270F5HACAUTO | KEMET | 0805 | 0 | $ 0.0465 | ||
| C0805X270F5HAC7800 | KEMET | 0805 | 0 | $ 0.0641 | ||
| C0805X270F5HACAUTO | KEMET | 0805 | 0 | $ 0.072 | ||
| C0805C270F1HACAUTO | KEMET | 0805 | 0 | $ 0.0465 | ||
| C0805X270F1HACAUTO | KEMET | 0805 | 0 | $ 0.072 | ||
| C0805C270F1HAC7800 | KEMET | 0805 | 0 | $ 0.0499 | ||
| C0805X270F1HAC7800 | KEMET | 0805 | 0 | $ 0.0822 | ||
| C0805C270K3HAC7800 | KEMET | 0805 | 0 | $ 0.0089 | ||
| C0805C270J3HAC7800 | KEMET | 0805 | 0 | $ 0.0125 | ||
| C0805C270M3HACAUTO | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805C270K3HACAUTO | KEMET | 0805 | 0 | $ 0.0174 | ||
| C0805C270G3HAC7800 | KEMET | 0805 | 0 | $ 0.018 | ||
| C0805C270J3HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805X270J3HAC7800 | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805X270K3HAC7800 | KEMET | 0805 | 0 | $ 0.0167 | ||
| C0805X270K3HACAUTO | KEMET | 0805 | 0 | $ 0.0268 |

