KEMET C0603C123M4JAC7867
| Manufacturer | |
| MPN | C0603C123M4JAC7867 |
| LCSC Part # | C2218463 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12nF U2J ±20% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 12nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0439 | $ 0.04 |
| 200+ | $ 0.017 | $ 3.40 |
| 500+ | $ 0.0164 | $ 8.20 |
| 1,000+ | $ 0.0161 | $ 16.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 12nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X123M4JAC7867 | KEMET | 0603 | 0 | $ 0.0482 | ||
| C0603X123M4JACAUTO | KEMET | 0603 | 0 | $ 0.052 | ||
| C0603C123M4JACAUTO | KEMET | 0603 | 0 | $ 0.0601 | ||
| C0603X123M3JAC7867 | KEMET | 0603 | 0 | $ 0.0482 | ||
| C0603X123M3JACAUTO | KEMET | 0603 | 0 | $ 0.052 | ||
| C0603C123M3JAC7867 | KEMET | 0603 | 0 | $ 0.0439 | ||
| C0603C123M3JACAUTO | KEMET | 0603 | 0 | $ 0.0601 | ||
| C0603C123K4JAC7867 | KEMET | 0603 | 0 | $ 0.0458 | ||
| C0603C123K4JACAUTO | KEMET | 0603 | 0 | $ 0.0486 | ||
| C0603X123K4JAC7867 | KEMET | 0603 | 0 | $ 0.0502 | ||
| C0603X123K4JACAUTO | KEMET | 0603 | 0 | $ 0.0539 | ||
| C0603C123K3JAC7867 | KEMET | 0603 | 0 | $ 0.0549 | ||
| C0603C123K3JACAUTO | KEMET | 0603 | 0 | $ 0.0486 | ||
| C0603X123K3JAC7867 | KEMET | 0603 | 0 | $ 0.0502 | ||
| C0603X123K3JACAUTO | KEMET | 0603 | 0 | $ 0.0539 | ||
| C0603C123J4JACAUTO | KEMET | 0603 | 0 | $ 0.0798 | ||
| C0603X123J4JACAUTO | KEMET | 0603 | 0 | $ 0.0891 | ||
| C0603X123J4JAC7867 | KEMET | 0603 | 0 | $ 0.0875 | ||
| C0603C123J4JAC7867 | KEMET | 0603 | 0 | $ 0.0951 | ||
| C0603C123J3JACAUTO | KEMET | 0603 | 0 | $ 0.0798 |

