Nexperia SU CULDN1.VC-MAMP-67-4E4F-350
| Manufacturer | |
| MPN | SU CULDN1.VC-MAMP-67-4E4F-350 |
| LCSC Part # | C22180587 |
| Packaging | - |
| Customer # | |
| Key Attributes | 500mA 5.5V 275nm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Current - DC Forward(If) | 500mA | |
| Voltage - Forward(Vf) | 5.5V | |
| Wavelength - Dominant | 275nm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Current - DC Forward(If) | 500mA |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 5.5V | |
| Wavelength - Dominant | 275nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This compact UV-C LED is part of the OSLON UV series. It offers a flexible design solution for any application requiring UV-C radiation.
Features
AI Translation
- Package: Ceramic package with integrated glass lid
- Chip technology: AlGaN-based flip-chip
- Typical radiation angle: 120° (Lambertian emitter)
- Color: Peak wavelength = 275 nm (● Ultraviolet (UV-C))
- ESD: 5 kV (per ANSI/ESDA/JEDEC JS-001 (HBM))
- Radiant flux: 42 mW typical
- Radiant efficiency: 2.1% typical
Applications
AI Translation
- Agriculture & Horticulture
- UV-C Treatment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 98.0197 | $ 98.02 |
| 198+ | $ 39.1109 | $ 7743.96 |
| 504+ | $ 37.8038 | $ 19053.12 |
| 999+ | $ 37.158 | $ 37120.84 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Current - DC Forward(If) | 500mA | |
| Voltage - Forward(Vf) | 5.5V | |
| Wavelength - Dominant | 275nm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Nexperia | |
| Packaging | - | |
| Current - DC Forward(If) | 500mA |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 5.5V | |
| Wavelength - Dominant | 275nm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This compact UV-C LED is part of the OSLON UV series. It offers a flexible design solution for any application requiring UV-C radiation.
Features
AI Translation
- Package: Ceramic package with integrated glass lid
- Chip technology: AlGaN-based flip-chip
- Typical radiation angle: 120° (Lambertian emitter)
- Color: Peak wavelength = 275 nm (● Ultraviolet (UV-C))
- ESD: 5 kV (per ANSI/ESDA/JEDEC JS-001 (HBM))
- Radiant flux: 42 mW typical
- Radiant efficiency: 2.1% typical
Applications
AI Translation
- Agriculture & Horticulture
- UV-C Treatment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

