KEMET C0805X430G5HACAUTO
| Manufacturer | |
| MPN | C0805X430G5HACAUTO |
| LCSC Part # | C2217853 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 43pF X8R ±2% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 43pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0414 | $ 0.04 |
| 200+ | $ 0.0161 | $ 3.22 |
| 500+ | $ 0.0155 | $ 7.75 |
| 1,000+ | $ 0.0152 | $ 15.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 43pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 43pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C430G5HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805C430G5HAC7800 | KEMET | 0805 | 0 | $ 0.0225 | ||
| C0805X430G5HAC7800 | KEMET | 0805 | 0 | $ 0.0417 | ||
| C0805C430G1HAC7800 | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805C430G1HACAUTO | KEMET | 0805 | 0 | $ 0.0278 | ||
| C0805X430G1HAC7800 | KEMET | 0805 | 0 | $ 0.0326 | ||
| C0805X430G1HACAUTO | KEMET | 0805 | 0 | $ 0.0414 | ||
| C0805C430F5HAC7800 | KEMET | 0805 | 0 | $ 0.0415 | ||
| C0805C430F5HACAUTO | KEMET | 0805 | 0 | $ 0.0472 | ||
| C0805X430F5HAC7800 | KEMET | 0805 | 0 | $ 0.0646 | ||
| C0805X430F5HACAUTO | KEMET | 0805 | 0 | $ 0.1978 | ||
| C0805C430F1HAC7800 | KEMET | 0805 | 0 | $ 0.0415 | ||
| C0805X430F1HAC7800 | KEMET | 0805 | 0 | $ 0.0646 | ||
| C0805C430F1HACAUTO | KEMET | 0805 | 0 | $ 0.0472 | ||
| C0805X430F1HACAUTO | KEMET | 0805 | 0 | $ 0.0725 | ||
| C0805C430J5HAC7800 | KEMET | 0805 | 0 | $ 0.0106 | ||
| C0805X430M5HAC7800 | KEMET | 0805 | 0 | $ 0.0168 | ||
| C0805C430J5HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805X430K5HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| C0805X430M5HACAUTO | KEMET | 0805 | 0 | $ 0.027 |

