C&K KSJ0M43180SHLFTR
| Manufacturer | |
| MPN | KSJ0M43180SHLFTR |
| LCSC Part # | C221775 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tactile Switch SPST 1.95mm 7.4mm x 7.4mm Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Width | 7.4mm | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 7.4mm | |
| Circuit | SPST | |
| Height | 1.95mm | |
| Contact Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Width | 7.4mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 7.4mm | |
| Circuit | SPST | |
| Height | 1.95mm | |
| Contact Current | 10mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.194 | $ 1.19 |
| 10+ | $ 1.0208 | $ 10.21 |
| 30+ | $ 0.9273 | $ 27.82 |
| 250+ | $ 0.8201 | $ 205.03 |
| 500+ | $ 0.7725 | $ 386.25 |
| 1,000+ | $ 0.7511 | $ 751.10 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Width | 7.4mm | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 7.4mm | |
| Circuit | SPST | |
| Height | 1.95mm | |
| Contact Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Width | 7.4mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 7.4mm | |
| Circuit | SPST | |
| Height | 1.95mm | |
| Contact Current | 10mA |
Report an ErrorShow similar products (0) >
C221775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



