VISHAY GA0805Y683JXBBR31G
| Manufacturer | |
| MPN | GA0805Y683JXBBR31G |
| LCSC Part # | C2217080 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68nF X7R ±5% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0378 | $ 0.04 |
| 200+ | $ 0.0147 | $ 2.94 |
| 500+ | $ 0.0142 | $ 7.10 |
| 1,000+ | $ 0.0139 | $ 13.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B683K101NT | FH | 0805 | 5,680 | $ 0.0445 | ||
| 0805B683K101CT | Walsin | 0805 | 150 | $ 0.0112 | ||
| C0805C683J1REC7210 | KEMET | 0805 | 0 | $ 0.0455 | ||
| C0805C683J1REC7800 | KEMET | 0805 | 0 | $ 0.0431 | ||
| C0805C683J1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805C683J1RECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X683J1REC7210 | KEMET | 0805 | 0 | $ 0.0603 | ||
| C0805X683J1RECAUTO | KEMET | 0805 | 0 | $ 0.0704 | ||
| C0805X683J1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805C683J1RACTU | KEMET | 0805 | 0 | $ 0.1032 | ||
| C0805X683J1REC7800 | KEMET | 0805 | 0 | $ 0.0817 | ||
| C0805C683J1RAC7800 | KEMET | 0805 | 0 | $ 0.1297 | ||
| 0805Y1000683JXT | Knowles | 0805 | 0 | $ 0.2446 | ||
| 0805J1000683JXT | Knowles | 0805 | 0 | $ 0.641 | ||
| GA0805Y683JXBBT31G | VISHAY | 0805 | 0 | $ 0.0378 | ||
| GA0805Y683JBBBR31G | VISHAY | 0805 | 0 | $ 0.0447 | ||
| GA0805Y683JBBBT31G | VISHAY | 0805 | 0 | $ 0.0447 | ||
| 0805B683J101CT | Walsin | 0805 | 0 | $ 0.0365 | ||
| CL21B683KCCWPNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0485 | ||
| CC0805KKX7R0BB683 | YAGEO | 0805 | 0 | $ 0.0179 |

