WEIDMULLER 1473900000
| Manufacturer | |
| MPN | 1473900000 |
| LCSC Part # | C22167945 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.2~1.5 12A -50℃~+120℃ 1x3P 800V Black 14~28 Surface Mount(45°) 3 1 7.5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 12A | |
| Operating Temperature | -50℃~+120℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 800V | |
| Color | Black | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 14~28 | |
| Mounting Type | Surface Mount(45°) | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 12A | |
| Operating Temperature | -50℃~+120℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 800V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 14~28 | |
| Mounting Type | Surface Mount(45°) | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6156 | $ 1.62 |
| 210+ | $ 0.6453 | $ 135.51 |
| 420+ | $ 0.6237 | $ 261.95 |
| 1,050+ | $ 0.6128 | $ 643.44 |
Standard Packaging210/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 12A | |
| Operating Temperature | -50℃~+120℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 800V | |
| Color | Black | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 14~28 | |
| Mounting Type | Surface Mount(45°) | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Current Rating | 12A | |
| Operating Temperature | -50℃~+120℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 800V |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 3P | |
| Wire Gauge - AWG | 14~28 | |
| Mounting Type | Surface Mount(45°) | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

