KEMET C0603X331F4HACAUTO
| Manufacturer | |
| MPN | C0603X331F4HACAUTO |
| LCSC Part # | C2216422 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 330pF X8R ±1% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0338 | $ 0.03 |
| 200+ | $ 0.0131 | $ 2.62 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,000+ | $ 0.0124 | $ 12.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C331F4HAC7867 | KEMET | 0603 | 0 | $ 0.018 | ||
| C0603C331F4HACAUTO | KEMET | 0603 | 0 | $ 0.0246 | ||
| C0603X331F4HAC7867 | KEMET | 0603 | 0 | $ 0.0276 | ||
| C0603C331F3HAC7867 | KEMET | 0603 | 0 | $ 0.018 | ||
| C0603C331F3HACAUTO | KEMET | 0603 | 0 | $ 0.0246 | ||
| C0603X331F3HAC7867 | KEMET | 0603 | 0 | $ 0.0276 | ||
| C0603X331F3HACAUTO | KEMET | 0603 | 0 | $ 0.0338 | ||
| C0603C331F5HAC7867 | KEMET | 0603 | 0 | $ 0.018 | ||
| C0603X331F5HAC7867 | KEMET | 0603 | 0 | $ 0.0276 | ||
| C0603X331F5HACAUTO | KEMET | 0603 | 0 | $ 0.0338 | ||
| C0603C331F5HACAUTO | KEMET | 0603 | 0 | $ 0.0315 | ||
| C0603C331F1HAC7867 | KEMET | 0603 | 0 | $ 0.018 | ||
| C0603C331F1HACAUTO | KEMET | 0603 | 0 | $ 0.0246 | ||
| C0603X331F1HAC7867 | KEMET | 0603 | 0 | $ 0.0276 | ||
| C0603X331F1HACAUTO | KEMET | 0603 | 0 | $ 0.0338 | ||
| C0603C331K4HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603C331J4HAC7867 | KEMET | 0603 | 0 | $ 0.0065 | ||
| C0603C331M4HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X331J4HAC7867 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603X331K4HAC7867 | KEMET | 0603 | 0 | $ 0.0095 |

