KEMET C0805X222G8HACAUTO
| Manufacturer | |
| MPN | C0805X222G8HACAUTO |
| LCSC Part # | C2216308 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2nF X8R ±2% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0409 | $ 0.04 |
| 200+ | $ 0.0159 | $ 3.18 |
| 500+ | $ 0.0153 | $ 7.65 |
| 1,000+ | $ 0.015 | $ 15.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C222G8HAC7800 | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805X222G8HAC7800 | KEMET | 0805 | 0 | $ 0.032 | ||
| C0805C222G8HACAUTO | KEMET | 0805 | 0 | $ 0.0267 | ||
| C0805X222G4HAC7800 | KEMET | 0805 | 0 | $ 0.032 | ||
| C0805X222G4HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805C222G4HAC7800 | KEMET | 0805 | 0 | $ 0.0229 | ||
| C0805C222G4HACAUTO | KEMET | 0805 | 0 | $ 0.0343 | ||
| C0805X222F8HACAUTO | KEMET | 0805 | 0 | $ 0.0711 | ||
| C0805X222F8HAC7800 | KEMET | 0805 | 0 | $ 0.0881 | ||
| C0805C222F8HACAUTO | KEMET | 0805 | 0 | $ 0.0622 | ||
| C0805C222F8HAC7800 | KEMET | 0805 | 0 | $ 0.0517 | ||
| C0805C222F4HAC7800 | KEMET | 0805 | 0 | $ 0.0423 | ||
| C0805C222F4HACAUTO | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805X222F4HAC7800 | KEMET | 0805 | 0 | $ 0.0687 | ||
| C0805X222F4HACAUTO | KEMET | 0805 | 0 | $ 0.0711 | ||
| C0805C222M8HAC7800 | KEMET | 0805 | 0 | $ 0.0106 | ||
| C0805C222J8HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805X222K8HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805C222K8HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805C222J8HACAUTO | KEMET | 0805 | 0 | $ 0.0192 |

