KEMET C0805C333K4RECAUTO
| Manufacturer | |
| MPN | C0805C333K4RECAUTO |
| LCSC Part # | C2216101 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33nF X7R ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0402 | $ 0.04 |
| 200+ | $ 0.0156 | $ 3.12 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,000+ | $ 0.0148 | $ 14.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C333K4REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C333K4REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C333K4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X333K4REC7210 | KEMET | 0805 | 0 | $ 0.0453 | ||
| C0805X333K4REC7800 | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805F333K4RACTU | KEMET | 0805 | 0 | $ 0.0543 | ||
| C0805X333K4RECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805C333K4RAC7025 | KEMET | 0805 | 0 | $ 0.0693 | ||
| C0805C333K4RACTU | KEMET | 0805 | 0 | $ 0.0681 | ||
| 0805J0160333KXT | Knowles | 0805 | 0 | $ 0.1137 | ||
| 0805Y0160333KXT | Knowles | 0805 | 0 | $ 0.156 | ||
| GA0805Y333KBJBT31G | VISHAY | 0805 | 0 | $ 0.0629 | ||
| GA0805Y333KXJBP31G | VISHAY | 0805 | 0 | $ 0.0327 | ||
| GA0805Y333KXJBC31G | VISHAY | 0805 | 0 | $ 0.0327 | ||
| VJ0805Y333KXJMP | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y333KXJMC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y333KXJPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805Y333KXJCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805Y333KXJAC | VISHAY | 0805 | 0 | $ 0.0662 | ||
| 0805B333K160CT | Walsin | 0805 | 0 | $ 0.0179 |

