C&K BTNK0120
| Manufacturer | |
| MPN | BTNK0120 |
| LCSC Part # | C221580 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mm 50mA SPST 10mm 32V Through Hole Accessories - Caps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Width | 10mm | |
| Actuator/Cap Color | Light gray | |
| Contact Current | 50mA | |
| Circuit | SPST | |
| Length | 10mm | |
| Voltage Rating | 32V |
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Width | 10mm | |
| Actuator/Cap Color | Light gray |
| Type | Description | |
|---|---|---|
| Contact Current | 50mA | |
| Circuit | SPST | |
| Length | 10mm | |
| Voltage Rating | 32V |
Report an ErrorShow similar products (0) >
In-Stock: 27
27 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5425 | $ 0.54 |
| 10+ | $ 0.4349 | $ 4.35 |
| 30+ | $ 0.3873 | $ 11.62 |
| 100+ | $ 0.3289 | $ 32.89 |
| 500+ | $ 0.3043 | $ 152.15 |
| 1,000+ | $ 0.2874 | $ 287.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Width | 10mm | |
| Actuator/Cap Color | Light gray | |
| Contact Current | 50mA | |
| Circuit | SPST | |
| Length | 10mm | |
| Voltage Rating | 32V |
| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Width | 10mm | |
| Actuator/Cap Color | Light gray |
| Type | Description | |
|---|---|---|
| Contact Current | 50mA | |
| Circuit | SPST | |
| Length | 10mm | |
| Voltage Rating | 32V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



