VISHAY VJ0805A0R5CXBCW1BC
| Manufacturer | |
| MPN | VJ0805A0R5CXBCW1BC |
| LCSC Part # | C2215722 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 0.5pF C0G 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0403 | $ 0.04 |
| 200+ | $ 0.0156 | $ 3.12 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,000+ | $ 0.0148 | $ 14.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805CG100V0R5CN | TORCH | 0805 | 3,860 | $ 0.0417 | ||
| C0805C508C1GACTU | KEMET | 0805 | 0 | $ 0.0968 | ||
| CBR08C508C1GAC | KEMET | 0805 | 0 | $ 0.1376 | ||
| CBR08C508A1GAC | KEMET | 0805 | 0 | $ 0.3148 | ||
| C0805C508C1GAC7800 | KEMET | 0805 | 0 | $ 0.1217 | ||
| CBR08C508B1GAC | KEMET | 0805 | 0 | $ 0.6152 | ||
| C0805C508D1GAC7800 | KEMET | 0805 | 0 | $ 0.0599 | ||
| C0805C0G101-0R5CNE | Venkel | 0805 | 0 | $ 0.0204 | ||
| C0805C0G101-0R5CNP | Venkel | 0805 | 0 | $ 0.0204 | ||
| VJ0805A0R5CXBPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A0R5DXBPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A0R5DXBCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805A0R5BXBPW1BC | VISHAY | 0805 | 0 | $ 0.0524 | ||
| VJ0805A0R5BXBCW1BC | VISHAY | 0805 | 0 | $ 0.0584 | ||
| 0805N0R5B101CT | Walsin | 0805 | 0 | $ 0.0213 | ||
| 0805N0R5C101CT | Walsin | 0805 | 0 | $ 0.0149 | ||
| HH21N0R5B101CT | Walsin | 0805 | 0 | $ 0.0221 | ||
| 0805N0R5D101CT | Walsin | 0805 | 0 | $ 0.0149 | ||
| C0805C508C2GACTU | KEMET | 0805 | 0 | $ 0.0791 | ||
| HC0805CG0R5C201 | Meritek | 0805 | 0 | $ 0.0298 |

