KEMET C1206X112J3HAC7800
| Manufacturer | |
| MPN | C1206X112J3HAC7800 |
| LCSC Part # | C2215265 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.1nF X8R ±5% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0381 | $ 0.04 |
| 200+ | $ 0.0148 | $ 2.96 |
| 500+ | $ 0.0142 | $ 7.10 |
| 1,000+ | $ 0.014 | $ 14.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C112J3HAC7800 | KEMET | 1206 | 0 | $ 0.0201 | ||
| C1206C112J3HACAUTO | KEMET | 1206 | 0 | $ 0.028 | ||
| C1206X112J3HACAUTO | KEMET | 1206 | 0 | $ 0.1246 | ||
| C1206C112J5HACAUTO | KEMET | 1206 | 0 | $ 0.028 | ||
| C1206X112J5HACAUTO | KEMET | 1206 | 0 | $ 0.0457 | ||
| C1206X112J5HAC7800 | KEMET | 1206 | 0 | $ 0.0488 | ||
| C1206C112J5HAC7800 | KEMET | 1206 | 0 | $ 0.0245 | ||
| C1206C112J1HAC7800 | KEMET | 1206 | 0 | $ 0.0215 | ||
| C1206X112J1HAC7800 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206X112J1HACAUTO | KEMET | 1206 | 0 | $ 0.047 | ||
| C1206C112J1HACAUTO | KEMET | 1206 | 0 | $ 0.0377 | ||
| C1206C112G3HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206X112G3HAC7800 | KEMET | 1206 | 0 | $ 0.0672 | ||
| C1206X112G3HACAUTO | KEMET | 1206 | 0 | $ 0.0696 | ||
| C1206C112G3HAC7800 | KEMET | 1206 | 0 | $ 0.0451 | ||
| C1206C112G5HAC7800 | KEMET | 1206 | 0 | $ 0.0369 | ||
| C1206C112G5HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206X112G5HAC7800 | KEMET | 1206 | 0 | $ 0.0672 | ||
| C1206X112G5HACAUTO | KEMET | 1206 | 0 | $ 0.0696 | ||
| C1206C112G1HAC7800 | KEMET | 1206 | 0 | $ 0.0402 |

