VISHAY VJ0603A680FXXCW1BC
| Manufacturer | |
| MPN | VJ0603A680FXXCW1BC |
| LCSC Part # | C2215231 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 68pF C0G ±1% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0403 | $ 0.04 |
| 200+ | $ 0.0156 | $ 3.12 |
| 500+ | $ 0.0151 | $ 7.55 |
| 1,000+ | $ 0.0148 | $ 14.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1885C1H680FA01D | muRata | 0603 | 2,740 | $ 0.0305 | ||
| VJ0603A680FXACW1BC | VISHAY | 0603 | 45 | $ 0.0534 | ||
| 06035A680FAT2A | Kyocera AVX | 0603 | 5 | $ 0.0967 | ||
| C0603C680F3GACAUTO | KEMET | 0603 | 0 | $ 0.2656 | ||
| C0603C680F3GACTU | KEMET | 0603 | 0 | $ 0.1953 | ||
| C0603C680F3GAC7867 | KEMET | 0603 | 0 | $ 0.2455 | ||
| C0603C680F5GACTU | KEMET | 0603 | 0 | $ 0.1262 | ||
| C0603C680F5GACAUTO | KEMET | 0603 | 0 | $ 0.0422 | ||
| 0603Y0250680FCT | Knowles | 0603 | 0 | $ 0.4065 | ||
| 0603J0500680FCT | Knowles | 0603 | 0 | $ 0.2838 | ||
| MA0603CG680F250 | Meritek | 0603 | 0 | $ 0.025 | ||
| GCM1885C1H680FA16D | muRata | 0603 | 0 | $ 0.1848 | ||
| VJ0603A680FXXPW1BC | VISHAY | 0603 | 0 | $ 0.0362 | ||
| VJ0603D680FXXAT | VISHAY | 0603 | 0 | $ 0.6561 | ||
| VJ0603D680FXXAR | VISHAY | 0603 | 0 | $ 0.6561 | ||
| VJ0603D680FLXAT | VISHAY | 0603 | 0 | $ 0.6561 | ||
| VJ0603D680FLXAJ | VISHAY | 0603 | 0 | $ 0.6561 | ||
| VJ0603A680FLAAJ32 | VISHAY | 0603 | 0 | $ 0.9169 | ||
| VJ0603A680FXAPW1BC | VISHAY | 0603 | 0 | $ 0.0362 | ||
| 0603N680F250CT | Walsin | 0603 | 0 | $ 0.019 |

