VISHAY VJ1206A821KXJCW1BC
| Manufacturer | |
| MPN | VJ1206A821KXJCW1BC |
| LCSC Part # | C2214857 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 820pF C0G ±10% 16V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0382 | $ 0.04 |
| 200+ | $ 0.0148 | $ 2.96 |
| 500+ | $ 0.0143 | $ 7.15 |
| 1,000+ | $ 0.014 | $ 14.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C821K5GACTU | KEMET | 1206 | 0 | $ 0.087 | ||
| C1206C821K5GAC7800 | KEMET | 1206 | 0 | $ 0.1058 | ||
| 1206Y0500821KCT | Knowles | 1206 | 0 | $ 0.2371 | ||
| MA1206CG821K500 | Meritek | 1206 | 0 | $ 0.0828 | ||
| VJ1206A821KXJPW1BC | VISHAY | 1206 | 0 | $ 0.0344 | ||
| VJ1206A821KXXPW1BC | VISHAY | 1206 | 0 | $ 0.0344 | ||
| VJ1206A821KXXCW1BC | VISHAY | 1206 | 0 | $ 0.0382 | ||
| GA1206A821KXABT31G | VISHAY | 1206 | 0 | $ 0.0427 | ||
| GA1206A821KXABR31G | VISHAY | 1206 | 0 | $ 0.0427 | ||
| VJ1206A821KXAMP | VISHAY | 1206 | 0 | $ 0.0552 | ||
| VJ1206A821KXAMC | VISHAY | 1206 | 0 | $ 0.0552 | ||
| GA1206A821KBABT31G | VISHAY | 1206 | 0 | $ 0.0546 | ||
| GA1206A821KBABR31G | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206A821KXAAR | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A821KXAMT | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A821KXAMR | VISHAY | 1206 | 0 | $ 0.0656 | ||
| VJ1206A821KXAAP | VISHAY | 1206 | 0 | $ 0.0607 | ||
| VJ1206A821KXAPW1BC | VISHAY | 1206 | 0 | $ 0.1001 | ||
| VJ1206A821KXACW1BC | VISHAY | 1206 | 0 | $ 0.1098 | ||
| VJ1206A821KXAAT | VISHAY | 1206 | 0 | $ 0.088 |

