KEMET C0603X161F3HACAUTO
| Manufacturer | |
| MPN | C0603X161F3HACAUTO |
| LCSC Part # | C2214433 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 160pF X8R ±1% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 160pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 160pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0329 | $ 0.03 |
| 200+ | $ 0.0128 | $ 2.56 |
| 500+ | $ 0.0123 | $ 6.15 |
| 1,000+ | $ 0.0121 | $ 12.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 160pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 160pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C161F3HACAUTO | KEMET | 0603 | 0 | $ 0.0237 | ||
| C0603X161F3HAC7867 | KEMET | 0603 | 0 | $ 0.0267 | ||
| C0603C161F3HAC7867 | KEMET | 0603 | 0 | $ 0.0209 | ||
| C0603C161F5HAC7867 | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603X161F5HAC7867 | KEMET | 0603 | 0 | $ 0.0276 | ||
| C0603X161F5HACAUTO | KEMET | 0603 | 0 | $ 0.0415 | ||
| C0603C161F5HACAUTO | KEMET | 0603 | 0 | $ 0.0281 | ||
| C0603C161F1HAC7867 | KEMET | 0603 | 0 | $ 0.0165 | ||
| C0603C161F1HACAUTO | KEMET | 0603 | 0 | $ 0.022 | ||
| C0603X161F1HAC7867 | KEMET | 0603 | 0 | $ 0.0276 | ||
| C0603X161F1HACAUTO | KEMET | 0603 | 0 | $ 0.0415 | ||
| C0603C161M3HAC7867 | KEMET | 0603 | 0 | $ 0.0051 | ||
| C0603C161K3HAC7867 | KEMET | 0603 | 0 | $ 0.0051 | ||
| C0603X161K3HAC7867 | KEMET | 0603 | 0 | $ 0.0094 | ||
| C0603C161J3HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X161J3HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603C161K3HACAUTO | KEMET | 0603 | 0 | $ 0.0116 | ||
| C0603C161M3HACAUTO | KEMET | 0603 | 0 | $ 0.0116 | ||
| C0603X161J3HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C161J3HACAUTO | KEMET | 0603 | 0 | $ 0.0118 |

