VISHAY GA1206Y222JXCBT31G
| Manufacturer | |
| MPN | GA1206Y222JXCBT31G |
| LCSC Part # | C2214016 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±5% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0379 | $ 0.04 |
| 200+ | $ 0.0147 | $ 2.94 |
| 500+ | $ 0.0142 | $ 7.10 |
| 1,000+ | $ 0.0139 | $ 13.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRX7RABB222 | YAGEO | 1206 | 40 | $ 0.0415 | ||
| C1206C222J2RECAUTO | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206C222J2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0402 | ||
| C1206X222J2RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X222J2RECAUTO | KEMET | 1206 | 0 | $ 0.1037 | ||
| C1206X222J2REC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X222J2REC7800 | KEMET | 1206 | 0 | $ 0.1096 | ||
| C1206C222J2RACTU | KEMET | 1206 | 0 | $ 0.1122 | ||
| C1206C222J2RAC7800 | KEMET | 1206 | 0 | $ 0.141 | ||
| 1206Y2000222JXT | Knowles | 1206 | 0 | $ 0.2195 | ||
| 1206Y2000222JET | Knowles | 1206 | 0 | $ 0.3173 | ||
| 1206J2000222JXT | Knowles | 1206 | 0 | $ 0.2022 | ||
| VJ1206Y222JLCAJ32 | VISHAY | 1206 | 0 | $ 1.5636 | ||
| GA1206Y222JXCBR31G | VISHAY | 1206 | 0 | $ 0.0379 | ||
| GA1206Y222JBCBT31G | VISHAY | 1206 | 0 | $ 0.0492 | ||
| VJ1206Y222JXCMP | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y222JXCMC | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y222JXCAP | VISHAY | 1206 | 0 | $ 0.102 | ||
| VJ1206Y222JBCAT4X | VISHAY | 1206 | 0 | $ 0.2447 | ||
| 1206B222J201CT | Walsin | 1206 | 0 | $ 0.0387 |

