Luminus Devices CXM-11-40-70-36-AA40-F5-2
| Manufacturer | |
| MPN | CXM-11-40-70-36-AA40-F5-2 |
| LCSC Part # | C22137178 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
Introduction
Luminus Chip-on-Board (COB) LED series provides a complete lighting-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 300 lm to over 25000 lm, all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources, having passed a series of rigorous environmental and mechanical stress tests including mechanical shock, vibration, temperature cycling, and humidity. The products come with fully qualified LM80 test data and TM21 lumen maintenance test results, demonstrating lumen maintenance for 50000 hours or longer to meet the most demanding challenges.
Features
- High lumen output and high efficacy, typical values: >2020 lm, 134 LPW at 3000K, 90 CRI, Tj = 85ºC; >2590 lm, 172 LPW at 5000K, 70 CRI, Tj = 85ºC
- CCT range includes 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97 CRI for most CCTs
- 3 SDCM binning standard, with optional 2 SDCM binning
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.2312 | $ 7.23 |
| 180+ | $ 2.8851 | $ 519.32 |
| 495+ | $ 2.7891 | $ 1380.60 |
| 990+ | $ 2.7412 | $ 2713.79 |
Standard Packaging45/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | - | |
| CRI Color Rendering Index | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | - | |
| Operating Temperature | - |
Introduction
Luminus Chip-on-Board (COB) LED series provides a complete lighting-grade solution for high-performance lighting applications. The selection covers a wide lumen range from less than 300 lm to over 25000 lm, all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources, having passed a series of rigorous environmental and mechanical stress tests including mechanical shock, vibration, temperature cycling, and humidity. The products come with fully qualified LM80 test data and TM21 lumen maintenance test results, demonstrating lumen maintenance for 50000 hours or longer to meet the most demanding challenges.
Features
- High lumen output and high efficacy, typical values: >2020 lm, 134 LPW at 3000K, 90 CRI, Tj = 85ºC; >2590 lm, 172 LPW at 5000K, 70 CRI, Tj = 85ºC
- CCT range includes 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, typical 97 CRI for most CCTs
- 3 SDCM binning standard, with optional 2 SDCM binning
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applications
- Spotlight/Track Lighting
- Downlight
- Retail Lighting
- Hospitality Lighting
- Architectural and Accent Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

