KEMET C1206X111M8HAC7800
| Manufacturer | |
| MPN | C1206X111M8HAC7800 |
| LCSC Part # | C2211998 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 110pF X8R ±20% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 110pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 110pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0366 | $ 0.04 |
| 200+ | $ 0.0142 | $ 2.84 |
| 500+ | $ 0.0137 | $ 6.85 |
| 1,000+ | $ 0.0135 | $ 13.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 110pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 110pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C111M8HAC7800 | KEMET | 1206 | 0 | $ 0.0191 | ||
| C1206C111M8HACAUTO | KEMET | 1206 | 0 | $ 0.0271 | ||
| C1206X111M8HACAUTO | KEMET | 1206 | 0 | $ 0.0443 | ||
| C1206X111M4HACAUTO | KEMET | 1206 | 0 | $ 0.0443 | ||
| C1206C111M4HACAUTO | KEMET | 1206 | 0 | $ 0.0349 | ||
| C1206X111M4HAC7800 | KEMET | 1206 | 0 | $ 0.1 | ||
| C1206C111M4HAC7800 | KEMET | 1206 | 0 | $ 0.0527 | ||
| C1206C111M3HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C111M3HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X111M3HAC7800 | KEMET | 1206 | 0 | $ 0.0359 | ||
| C1206X111M3HACAUTO | KEMET | 1206 | 0 | $ 0.0559 | ||
| C1206C111M5HAC7800 | KEMET | 1206 | 0 | $ 0.0178 | ||
| C1206C111M5HACAUTO | KEMET | 1206 | 0 | $ 0.0272 | ||
| C1206X111M5HAC7800 | KEMET | 1206 | 0 | $ 0.0352 | ||
| C1206X111M5HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206C111M1HAC7800 | KEMET | 1206 | 0 | $ 0.0191 | ||
| C1206C111M1HACAUTO | KEMET | 1206 | 0 | $ 0.0271 | ||
| C1206X111M1HAC7800 | KEMET | 1206 | 0 | $ 0.0366 | ||
| C1206X111M1HACAUTO | KEMET | 1206 | 0 | $ 0.0443 | ||
| C1206C111K8HAC7800 | KEMET | 1206 | 0 | $ 0.0193 |

