VISHAY VJ0805A151JXJCW1BC
| Manufacturer | |
| MPN | VJ0805A151JXJCW1BC |
| LCSC Part # | C2211187 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150pF C0G ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0359 | $ 0.04 |
| 200+ | $ 0.0139 | $ 2.78 |
| 500+ | $ 0.0134 | $ 6.70 |
| 1,000+ | $ 0.0132 | $ 13.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA0805C0G151J500HT | HRE | 0805 | 29,900 | $ 0.0132 | ||
| TCC0805COG151J500BT | CCTC | 0805 | 11,650 | $ 0.0127 | ||
| 0805CG151J500NT | FH | 0805 | 3,250 | $ 0.0137 | ||
| C0805C151J3GACTU | KEMET | 0805 | 0 | $ 0.0496 | ||
| C0805C151J3GAC7800 | KEMET | 0805 | 0 | $ 0.0607 | ||
| MA0805CG151J160 | Meritek | 0805 | 0 | $ 0.0229 | ||
| MA0805CG151J250 | Meritek | 0805 | 0 | $ 0.0229 | ||
| C0805C0G250-151JNP | Venkel | 0805 | 0 | $ 0.0136 | ||
| VJ0805A151JXJPW1BC | VISHAY | 0805 | 0 | $ 0.0395 | ||
| VJ0805D151JLXAR | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D151JLXAT | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D151JLXAJ | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D151JXXAR | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D151JXXAT | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805D151JXXAJ | VISHAY | 0805 | 0 | $ 0.244 | ||
| VJ0805A151JXXCW1BC | VISHAY | 0805 | 0 | $ 0.0439 | ||
| VJ0805A151JXXPW1BC | VISHAY | 0805 | 0 | $ 0.0395 | ||
| FN21N151J500PAG | PSA | 0805 | 0 | $ 0.0085 | ||
| 0805N151J160CT | Walsin | 0805 | 0 | $ 0.0135 | ||
| 0805N151J250CT | Walsin | 0805 | 0 | $ 0.0135 |

