KEMET C1206X621K8HAC7800
| Manufacturer | |
| MPN | C1206X621K8HAC7800 |
| LCSC Part # | C2210879 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 620pF X8R ±10% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 620pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 620pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0354 | $ 0.04 |
| 200+ | $ 0.0137 | $ 2.74 |
| 500+ | $ 0.0133 | $ 6.65 |
| 1,000+ | $ 0.013 | $ 13.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 620pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 620pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C621K8HACAUTO | KEMET | 1206 | 0 | $ 0.0274 | ||
| C1206X621K8HACAUTO | KEMET | 1206 | 0 | $ 0.0431 | ||
| C1206C621K8HAC7800 | KEMET | 1206 | 0 | $ 0.022 | ||
| C1206C621K4HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C621K4HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X621K4HAC7800 | KEMET | 1206 | 0 | $ 0.0359 | ||
| C1206X621K4HACAUTO | KEMET | 1206 | 0 | $ 0.0436 | ||
| C1206C621K3HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C621K3HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X621K3HAC7800 | KEMET | 1206 | 0 | $ 0.0359 | ||
| C1206X621K3HACAUTO | KEMET | 1206 | 0 | $ 0.0436 | ||
| C1206C621K5HACAUTO | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206C621K5HAC7800 | KEMET | 1206 | 0 | $ 0.0188 | ||
| C1206X621K5HACAUTO | KEMET | 1206 | 0 | $ 0.0438 | ||
| C1206X621K5HAC7800 | KEMET | 1206 | 0 | $ 0.0463 | ||
| C1206C621K1HACAUTO | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206X621K1HAC7800 | KEMET | 1206 | 0 | $ 0.0361 | ||
| C1206X621K1HACAUTO | KEMET | 1206 | 0 | $ 0.0438 | ||
| C1206C621K1HAC7800 | KEMET | 1206 | 0 | $ 0.0229 | ||
| C1206C621J8HAC7800 | KEMET | 1206 | 0 | $ 0.0188 |

