VISHAY D103Z29Y5VH6TL2R
| Manufacturer | |
| MPN | D103Z29Y5VH6TL2R |
| LCSC Part # | C2210364 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 10nF Y5V -20%~+80% 100V Through Hole,P=2.5mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0343 | $ 0.03 |
| 200+ | $ 0.0133 | $ 2.66 |
| 500+ | $ 0.0129 | $ 6.45 |
| 1,000+ | $ 0.0126 | $ 12.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=2.5mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 100V | |
| Pin Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D103Z29Y5VH63L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0519 | ||
| D103Z29Y5VH65L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0519 | ||
| D103Z29Y5VH6UL2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0549 | ||
| D103Z29Z5UH6UL2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0567 | ||
| D103Z29Z5UH65L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0534 | ||
| D103Z29Z5UH63L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0337 | ||
| D103Z29Z5UH6TL2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0355 | ||
| D103M29Z5UH6UL2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0534 | ||
| D103M29Z5UH65L2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0567 | ||
| D103M29Z5UH6TL2R | VISHAY | Through Hole,P=2.5mm | 0 | $ 0.0355 |

