KEMET C1206X270M1HAC7800
| Manufacturer | |
| MPN | C1206X270M1HAC7800 |
| LCSC Part # | C2210342 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 27pF X8R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 27pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0347 | $ 0.03 |
| 200+ | $ 0.0135 | $ 2.70 |
| 500+ | $ 0.013 | $ 6.50 |
| 1,000+ | $ 0.0128 | $ 12.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 27pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C270M1HAC7800 | KEMET | 1206 | 0 | $ 0.0173 | ||
| C1206X270M1HACAUTO | KEMET | 1206 | 0 | $ 0.0435 | ||
| C1206C270M1HACAUTO | KEMET | 1206 | 0 | $ 0.0727 | ||
| C1206C270K1HAC7800 | KEMET | 1206 | 0 | $ 0.0173 | ||
| C1206C270K1HACAUTO | KEMET | 1206 | 0 | $ 0.0267 | ||
| C1206X270K1HAC7800 | KEMET | 1206 | 0 | $ 0.0347 | ||
| C1206X270K1HACAUTO | KEMET | 1206 | 0 | $ 0.0435 | ||
| C1206C270J1HAC7800 | KEMET | 1206 | 0 | $ 0.018 | ||
| C1206C270J1HACAUTO | KEMET | 1206 | 0 | $ 0.0274 | ||
| C1206X270J1HAC7800 | KEMET | 1206 | 0 | $ 0.0363 | ||
| C1206X270J1HACAUTO | KEMET | 1206 | 0 | $ 0.044 | ||
| C1206C270G1HAC7800 | KEMET | 1206 | 0 | $ 0.0315 | ||
| C1206C270G1HACAUTO | KEMET | 1206 | 0 | $ 0.0389 | ||
| C1206X270G1HACAUTO | KEMET | 1206 | 0 | $ 0.0633 | ||
| C1206X270G1HAC7800 | KEMET | 1206 | 0 | $ 0.0603 | ||
| C1206C270F1HACAUTO | KEMET | 1206 | 0 | $ 0.0682 | ||
| C1206C270F1HAC7800 | KEMET | 1206 | 0 | $ 0.0687 | ||
| C1206X270F1HAC7800 | KEMET | 1206 | 0 | $ 0.1082 | ||
| C1206X270F1HACAUTO | KEMET | 1206 | 0 | $ 0.1476 | ||
| 1206J1000270MCTE03 | Knowles | 1206 | 0 | $ 0.5542 |

