VISHAY VJ1206Y822KXQCW1BC
| Manufacturer | |
| MPN | VJ1206Y822KXQCW1BC |
| LCSC Part # | C2210317 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±10% 10V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0251 | $ 0.03 |
| 200+ | $ 0.0098 | $ 1.96 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,000+ | $ 0.0093 | $ 9.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0160822KXT | Knowles | 1206 | 0 | $ 0.1717 | ||
| 1206Y0160822KXT | Knowles | 1206 | 0 | $ 0.1773 | ||
| 1206J0250822KXT | Knowles | 1206 | 0 | $ 0.1717 | ||
| MA1206XR822K250 | Meritek | 1206 | 0 | $ 0.0662 | ||
| VJ1206Y822KXQPW1BC | VISHAY | 1206 | 0 | $ 0.0222 | ||
| VJ1206Y822KLJAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y822KXJPW1BC | VISHAY | 1206 | 0 | $ 0.0222 | ||
| VJ1206Y822KXJCW1BC | VISHAY | 1206 | 0 | $ 0.0251 | ||
| GA1206Y822KXJBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y822KXJBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y822KBJBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| GA1206Y822KBJBT31G | VISHAY | 1206 | 0 | $ 0.3311 | ||
| VJ1206Y822KLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y822KBXBT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| GA1206Y822KBXBR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206Y822KXXMC | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206Y822KXXAP | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206Y822KXXAC | VISHAY | 1206 | 0 | $ 0.0546 | ||
| VJ1206Y822KXXPW1BC | VISHAY | 1206 | 0 | $ 0.079 | ||
| VJ1206Y822KXXCW1BC | VISHAY | 1206 | 0 | $ 0.0866 |

