Nextron Z-S11F0207B3000
| Manufacturer | NextronAsian Brands |
| MPN | Z-S11F0207B3000 |
| LCSC Part # | C220976 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Cable Assemblies RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | Nextron | |
| Packaging | - | |
| Number of connected terminals | Double-ended | |
| connection mode | Double-ended same direction | |
| line length | 2.54mm | |
| wire | UL2651 | |
| color | Gray | |
| wire diameter | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | Nextron | |
| Packaging | - | |
| Number of connected terminals | Double-ended | |
| connection mode | Double-ended same direction |
| Type | Description | |
|---|---|---|
| line length | 2.54mm | |
| wire | UL2651 | |
| color | Gray | |
| wire diameter | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,080
1,080 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8604 | $ 0.86 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | Nextron | |
| Packaging | - | |
| Number of connected terminals | Double-ended | |
| connection mode | Double-ended same direction | |
| line length | 2.54mm | |
| wire | UL2651 | |
| color | Gray | |
| wire diameter | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | Nextron | |
| Packaging | - | |
| Number of connected terminals | Double-ended | |
| connection mode | Double-ended same direction |
| Type | Description | |
|---|---|---|
| line length | 2.54mm | |
| wire | UL2651 | |
| color | Gray | |
| wire diameter | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


