KEMET C1206C220G1HAC7800
| Manufacturer | |
| MPN | C1206C220G1HAC7800 |
| LCSC Part # | C2209528 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22pF X8R ±2% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0332 | $ 0.03 |
| 200+ | $ 0.0129 | $ 2.58 |
| 500+ | $ 0.0124 | $ 6.20 |
| 1,000+ | $ 0.0122 | $ 12.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C220G1HACAUTO | KEMET | 1206 | 0 | $ 0.0405 | ||
| C1206X220G1HAC7800 | KEMET | 1206 | 0 | $ 0.0618 | ||
| C1206X220G1HACAUTO | KEMET | 1206 | 0 | $ 0.0647 | ||
| C1206C220F1HACAUTO | KEMET | 1206 | 0 | $ 0.0841 | ||
| C1206C220F1HAC7800 | KEMET | 1206 | 0 | $ 0.0667 | ||
| C1206X220F1HACAUTO | KEMET | 1206 | 0 | $ 0.1514 | ||
| C1206X220F1HAC7800 | KEMET | 1206 | 0 | $ 0.1424 | ||
| C1206C220M1HAC7800 | KEMET | 1206 | 0 | $ 0.0182 | ||
| C1206C220J1HAC7800 | KEMET | 1206 | 0 | $ 0.0189 | ||
| C1206C220M1HACAUTO | KEMET | 1206 | 0 | $ 0.0276 | ||
| C1206C220K1HACAUTO | KEMET | 1206 | 0 | $ 0.0276 | ||
| C1206X220K1HAC7800 | KEMET | 1206 | 0 | $ 0.0356 | ||
| C1206X220M1HAC7800 | KEMET | 1206 | 0 | $ 0.0356 | ||
| C1206X220M1HACAUTO | KEMET | 1206 | 0 | $ 0.0433 | ||
| C1206X220K1HACAUTO | KEMET | 1206 | 0 | $ 0.0433 | ||
| C1206X220J1HACAUTO | KEMET | 1206 | 0 | $ 0.0448 | ||
| C1206C220K1HAC7800 | KEMET | 1206 | 0 | $ 0.0223 | ||
| C1206C220J1HACAUTO | KEMET | 1206 | 0 | $ 0.0345 | ||
| C1206X220J1HAC7800 | KEMET | 1206 | 0 | $ 0.1014 | ||
| VJ1206A220GLBAJ32 | VISHAY | 1206 | 0 | $ 1.0512 |

