LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nextron Z-81020100111000 product image
  • Z-81020100111000 thumbnail 1
  • Z-81020100111000 thumbnail 2
  • Z-81020100111000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nextron Z-81020100111000RoHS

Manufacturer
NextronAsian Brands
MPN
Z-81020100111000
LCSC Part #
C220886
Packaging
P=2.54mm
Customer #
Key Attributes
CONN IDC 2-Piece 20POS 2.54mm
Datasheetpdf iconNextron Z-81020100111000
Custom CablesMOQ 1pc
In-Stock: 534
534 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.266$ 1.60
60+$ 0.2087$ 12.52
180+$ 0.1729$ 31.12
600+$ 0.1422$ 85.32
3,000+$ 0.1286$ 385.80
6,000+$ 0.1205$ 723.00
Standard Packaging108/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerNextron
PackagingP=2.54mm
Number of Positions or Pins2x10P
Number of Rows2
Row spacing2.54mm
Connector TypeIDC Connector
Number of PINs Per Row10
Pitch2.54mm
Contact PlatingGold
Mounting Type2-Piece (Connector + Crimp Terminal)
Contact MaterialBrass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.