VISHAY GA0805Y272JBCBR31G
| Manufacturer | |
| MPN | GA0805Y272JBCBR31G |
| LCSC Part # | C2208568 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7nF X7R ±5% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0288 | $ 0.03 |
| 200+ | $ 0.0112 | $ 2.24 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0106 | $ 10.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C272JARAC7800 | KEMET | 0805 | 0 | $ 0.1428 | ||
| 0805Y2000272JXT | Knowles | 0805 | 0 | $ 0.1757 | ||
| 0805Y2000272JET | Knowles | 0805 | 0 | $ 0.2587 | ||
| 0805Y2500272JXT | Knowles | 0805 | 0 | $ 0.1757 | ||
| 0805J2500272JXT | Knowles | 0805 | 0 | $ 0.135 | ||
| 0805Y5000272JXR | Knowles | 0805 | 0 | $ 0.2473 | ||
| 0805J5000272JXT | Knowles | 0805 | 0 | $ 0.135 | ||
| 0805Y5000272JXT | Knowles | 0805 | 0 | $ 0.1764 | ||
| 0805Y5000272JET | Knowles | 0805 | 0 | $ 0.2427 | ||
| 0805J6300272JXT | Knowles | 0805 | 0 | $ 0.135 | ||
| VJ0805Y272JLCAJ32 | VISHAY | 0805 | 0 | $ 1.7874 | ||
| GA0805Y272JXCBP31G | VISHAY | 0805 | 0 | $ 0.0234 | ||
| GA0805Y272JXCBC31G | VISHAY | 0805 | 0 | $ 0.0234 | ||
| GA0805Y272JBCBT31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| VJ0805Y272JXCMP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y272JXCMC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y272JXCAC | VISHAY | 0805 | 0 | $ 0.0905 | ||
| VJ0805Y272JXCAP | VISHAY | 0805 | 0 | $ 0.0905 | ||
| 0805B272J251CT | Walsin | 0805 | 0 | $ 0.0859 | ||
| 0805B272J501CT | Walsin | 0805 | 0 | $ 0.1304 |

