KEMET C1206C820K1HACAUTO
| Manufacturer | |
| MPN | C1206C820K1HACAUTO |
| LCSC Part # | C2208047 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 82pF X8R ±10% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0278 | $ 0.03 |
| 200+ | $ 0.0108 | $ 2.16 |
| 500+ | $ 0.0104 | $ 5.20 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C820K1HAC7800 | KEMET | 1206 | 0 | $ 0.0184 | ||
| C1206X820K1HAC7800 | KEMET | 1206 | 0 | $ 0.0358 | ||
| C1206X820K1HACAUTO | KEMET | 1206 | 0 | $ 0.0434 | ||
| C1206C820J1HAC7800 | KEMET | 1206 | 0 | $ 0.0191 | ||
| C1206C820J1HACAUTO | KEMET | 1206 | 0 | $ 0.0271 | ||
| C1206X820J1HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206X820J1HACAUTO | KEMET | 1206 | 0 | $ 0.045 | ||
| C1206C820G1HAC7800 | KEMET | 1206 | 0 | $ 0.0334 | ||
| C1206C820G1HACAUTO | KEMET | 1206 | 0 | $ 0.0407 | ||
| C1206X820G1HAC7800 | KEMET | 1206 | 0 | $ 0.0622 | ||
| C1206X820G1HACAUTO | KEMET | 1206 | 0 | $ 0.0834 | ||
| C1206C820F1HACAUTO | KEMET | 1206 | 0 | $ 0.0866 | ||
| C1206C820F1HAC7800 | KEMET | 1206 | 0 | $ 0.0673 | ||
| C1206X820F1HAC7800 | KEMET | 1206 | 0 | $ 0.1117 | ||
| C1206X820F1HACAUTO | KEMET | 1206 | 0 | $ 0.1187 | ||
| C1206C820M1HAC7800 | KEMET | 1206 | 0 | $ 0.0184 | ||
| C1206C820M1HACAUTO | KEMET | 1206 | 0 | $ 0.0278 | ||
| C1206X820M1HACAUTO | KEMET | 1206 | 0 | $ 0.0434 | ||
| C1206X820M1HAC7800 | KEMET | 1206 | 0 | $ 0.1022 | ||
| VJ1206A820KLBAJ32 | VISHAY | 1206 | 0 | $ 0.5325 |

